Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- RS Stock No.:
- 201-5337
- Mfr. Part No.:
- 2688598
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$856.37
(exc. GST)
$942.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.37 |
*price indicative
- RS Stock No.:
- 201-5337
- Mfr. Part No.:
- 2688598
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | Axioline Station | |
| Depth | 54mm | |
| Width | 35mm | |
| Standards/Approvals | cUL, UL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With Axioline Station | ||
Depth 54mm | ||
Width 35mm | ||
Standards/Approvals cUL, UL, cULus | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. It is used to acquire signal from standard thermocouple in industrial applications. It used push in connection method.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F
