Phoenix Contact GW PL HART4-BUS Series PLC Expansion Module for Use with PL GW ETH-BUS Head Station, Digital, Digital
- RS Stock No.:
- 124-3332
- Mfr. Part No.:
- 2702234
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$1,349.36
(exc. GST)
$1,484.30
(inc. GST)
Units | Per unit |
1 + | $1,349.36 |
- RS Stock No.:
- 124-3332
- Mfr. Part No.:
- 2702234
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Extension Module
A Professional range of Digital extension modules from Phoenix Contact. These extension modules are for the more complex applications with interface system devices. They off digital inputs and outputs for processing more signals in the field. The extensions modules are designed for easy connection to IFS gateway and all models are highly reliable and excellent quality.
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Series | GW PL HART4-BUS |
Input Type | Digital |
Output Type | Digital |
For Use With | PL GW ETH-BUS Head Station |
Mounting Type | DIN Rail |
Application | Modular Gateway Station |
Dimensions | 22.5 x 114.5 x 99 mm |
Related links
- ams OSRAM5.52 V White LED SMD, GW Q9LR32.PM GW...
- ams OSRAM22.1 V White LED SMD, GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX56-1-45-R18
- ams OSRAM5.52 V White LED SMD, GW Q9LR32.PM GW...
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX51-1-700-R18
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX53-1-700-R18
- PL-Q873-02 KEMET 5000mm 4-Pin Tape & Reel
- Phoenix Contact GW PL ETH/UNI-BUS Series PLC Expansion Module for...
- Phoenix Contact GW PL ETH/BASIC-BUS Series PLC Expansion Module...