Phoenix Contact PLC Expansion Module for use with Axioline F
- RS Stock No.:
- 207-4855
- Mfr. Part No.:
- 2701686
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,027.57
(exc. GST)
$1,130.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,027.57 |
*price indicative
- RS Stock No.:
- 207-4855
- Mfr. Part No.:
- 2701686
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Bus Coupler | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Axioline F | |
| Standards/Approvals | cULus, cUL, UL | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Bus Coupler | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Axioline F | ||
Standards/Approvals cULus, cUL, UL | ||
Depth 74mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within a third-generation Sercos network. It is the link to the Axioline F I/O system and up to 63 Axioline F device can be connected to the bus coupler. It has RJ45 jack and transmission speed in the local bus which is 100 Mbps.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact PLC Expansion Module for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module for use with Axioline F XC
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module for use with Inline Local Bus
- Phoenix Contact PLC Expansion Module for use with Hybrid Motor Starters
