Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- RS Stock No.:
- 124-3338
- Distrelec Article No.:
- 303-16-951
- Mfr. Part No.:
- 2702321
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,216.51
(exc. GST)
$2,438.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.51 |
*price indicative
- RS Stock No.:
- 124-3338
- Distrelec Article No.:
- 303-16-951
- Mfr. Part No.:
- 2702321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | Field Devices | |
| Depth | 114.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | cULus, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With Field Devices | ||
Depth 114.5mm | ||
Width 22.5mm | ||
Standards/Approvals cULus, UL, cUL | ||
- COO (Country of Origin):
- DE
Ethernet Head Station
Professional range of Ethernet head station from Phoenix Contact. These modular gateway Ethernet head station with Modbus TCP, HART IP, FDT/DTM can support five expansion modules. All models are highly reliable and excellent quality.
Phoenix Contact
Related links
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module RCD Socket Relay
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
