Phoenix Contact PLC Expansion Module for use with Axioline F Station
- RS Stock No.:
- 217-6357
- Distrelec Article No.:
- 302-39-087
- Mfr. Part No.:
- 2403018
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$727.58
(exc. GST)
$800.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.58 |
*price indicative
- RS Stock No.:
- 217-6357
- Distrelec Article No.:
- 302-39-087
- Mfr. Part No.:
- 2403018
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Axioline F Station | |
| Standards/Approvals | No | |
| Depth | 54mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Axioline F Station | ||
Standards/Approvals No | ||
Depth 54mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AXC series have extension module for the connection of INTERBUS remote bus components to a compatible modular controller from the PLCnext control range. This module have traffic grey colour and din rail mounting. The required supply vo
IP degree of protection is IP20
Diagnostic and status indicators
