Siemens SCALANCE XC124 Series Data Acquisition for Use with Industrial Ethernet Network
- RS Stock No.:
- 180-9599
- Distrelec Article No.:
- 302-61-558
- Mfr. Part No.:
- 6GK5124-0BA00-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,531.84
(exc. GST)
$1,685.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,531.84 |
*price indicative
- RS Stock No.:
- 180-9599
- Distrelec Article No.:
- 302-61-558
- Mfr. Part No.:
- 6GK5124-0BA00-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XC124 | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XC124 | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Network Switch, 24 x RJ45 Ports, 24V DC Operating Voltage - SCALANCE Series - 6GK5124-0BA00-2AC2
Expand the capabilities of your industrial network with this unmanaged switch from Siemens. It uses Ethernet communication and has 24 input channels, so you can easily connect up multiple devices. There's a standard RJ45 port to connect each channel and make network integration straightforward. Data transmission at a rate of 10 or 100Mbit/s ensures communication is efficient. As it has a CoS function, you can streamline the most important system communications by configuring it to prioritise data traffic. Use this switch for data acquisition, monitoring and process control applications.
Features & Benefits
• LEDs on the front for clear and simple status information
• IP20 rating indicates it's finger-proof and safe to handle
• Dimensions of 125 (L) x 120 (W) and 147mm (H) for compactness
• Compatible with DIN rail and wall mounting for versatility
• Communicates using a Parallel Redundancy Protocol to minimise data loss
Can I use this data acquisition unit in harsh and hazardous conditions?
Yes. This unit has an intrinsically safe design and is approved for use in explosive atmospheres. A wide operating temperature range between -40°C and +70°C makes it suitable for use in harsh conditions such as mines, off-shore platforms and harsh manufacturing zones.
- RS Stock No. 1809589
- Mfr. Part No. 6GK5005-0BA10-1AA3
Each
$500.95
- RS Stock No. 1809605
- Mfr. Part No. 6GK5116-0BA00-2AB2
Each
$843.59
- RS Stock No. 1809592
- Mfr. Part No. 6GK5008-0GA10-1AB2
Each
$560.23
- RS Stock No. 1809604
- Mfr. Part No. 6GK5112-0BA00-2AB2
Each
$659.84
Related links
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC106-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC224 Managed Switch 25 Port Network Switch
- Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network











