Siemens SCALANCE XC224 Managed Switch 25 Port Network Switch

Subtotal (1 unit)*

$3,373.21

(exc. GST)

$3,710.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,373.21

*price indicative

RS Stock No.:
272-6674
Distrelec Article No.:
301-24-582
Mfr. Part No.:
6GK5224-0BA00-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Network Switch

Number of Ports

25

Power Over Ethernet

No

Switch Type

Managed Switch

Network Speed

100Mbps

Model Number

SCALANCE XC224

Number of RJ-45 Ports

24

Standards/Approvals

UL 60950-1 E115352, RCM, EN 61000-6-4, EN 610006-2, EN 50121-4, CE

Depth

125mm

Width

120mm

Height

147mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens SCALANCE XC224 Managed Network Switch, 25 RJ45 Ports, 147mm Height - 6GK5224-0BA00-2AC2


This industrial Ethernet switch features 25 ports including 24 RJ45 connections, making it an ideal choice for robust network management. Designed for a wide temperature range of -40°C to +70°C, this compact switch measures 147mm in height, 120mm in width, and 125mm in depth, ensuring adaptability for various installation environments.

Features & Benefits


• 24 integrated RJ45 ports ensure versatile connectivity

• Managed switch capabilities provide enhanced network control

• Supports redundancy functions to maintain network stability

• Offers features like VLAN and port mirroring for network management

• Diagnostics LED for rapid troubleshooting and maintenance

• Operates within a protective IP20 class for secure installation

Applications


• Used in automation and control systems for reliable data exchange

• Ideal for connecting multiple devices in industrial environments

• Serves as a backbone switch for PROFINET IO devices

• Suitable for installation on DIN rails, walls, or S7 mounting rails

• Utilised in electrical and mechanical engineering projects requiring network management

What type of redundancy features are supported?


The managed network switch supports multiple redundancy protocols including STP, RSTP, and high-speed redundancy protocols to ensure continuous operation and reduced downtime in critical applications.

How does this product handle power supply connections?


It accommodates a four-pole terminal block for its power supply, and includes options for a redundant voltage supply to ensure operational reliability even during power interruptions.

What is the significance of the temperature range for this switch?


The -40°C to +70°C operating temperature range allows deployment in extreme environments, ensuring consistent performance in various industrial conditions and locations.

Does this switch provide support for advanced network configurations?


Yes, it supports various protocols including SNMP and DHCP, enabling advanced management features like monitoring, configuration, and dynamic IP assignment for connected devices.

How can this switch be mounted in an industrial setting?


The design features mounting options for DIN rails, walls, and S7 mounting rails, providing flexibility for installation based on the specific requirements of the workspace.

  • RS Stock No. 2726672
  • Mfr. Part No. 6GK5206-2BB00-2AC2
Each
$2,389.45
  • RS Stock No. 2726668
  • Mfr. Part No. 6AG1206-2BB00-7AC2
Each
$7,670.01
  • RS Stock No. 0119521
  • Mfr. Part No. BMENOS0300
Each
$2,375.00
  • RS Stock No. 0653836
  • Mfr. Part No. MCSESM053F1CS0
Each
$2,127.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy