Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network

Subtotal (1 unit)*

$925.61

(exc. GST)

$1,018.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$925.61

*price indicative

RS Stock No.:
180-9603
Distrelec Article No.:
302-61-553
Mfr. Part No.:
6GK5108-2BD00-2AB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition

Series

SCALANCE XB108-2

For Use With

Industrial Ethernet Network

IP Rating

IP20

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Hazardous Area Certification

CCC

Communication Protocol

Ethernet

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, 8 x RJ45 Ports, 2 x Multimode SC Fibre-Optic Connectors - SCALANCE Series - 6GK5108-2BD00-2AB2


Improve your productivity with this data acquisition Ethernet switch from Siemens. It converts analogue inputs, such as pressures and temperatures, into digital signals so you can create settings and boost performance. With eight RJ45 Ethernet and two multimode SC connectors, the unit channels multiple processes at high transfer speeds of 10 or 100Mbit/s. Thanks to the LED status indicators, you can easily detect malfunctions and make quick fixes. A redundant power supply means your system keeps running if the main supply fails, to downtime is avoided. Use this switch for design verification, manufacturing quality tests and condition monitoring.

Features & Benefits


• DIN-rail mounting capability for space-saving installation

• Robust housing protects against external damage

• Wide operating temperature range between 0°C and +60°C for use in harsh conditions

• IP20 rating indicates the unit is touch-proof for improved safety

Will this data acquisition unit add weight to my setup?


No, it's a lightweight unit of 340g that puts minimal strain on the mounting structure.

What's the rated supply voltage of this switch?


You can use it with 24V AC/DC power supplies for easy compatibility with standard systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy