Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- RS Stock No.:
- 180-9604
- Distrelec Article No.:
- 302-61-554
- Mfr. Part No.:
- 6GK5112-0BA00-2AB2
- Brand:
- Siemens
Subtotal (1 unit)*
$659.84
(exc. GST)
$725.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.84 |
*price indicative
- RS Stock No.:
- 180-9604
- Distrelec Article No.:
- 302-61-554
- Mfr. Part No.:
- 6GK5112-0BA00-2AB2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XB112 | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XB112 | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Industrial Ethernet Switch, Unmanaged, 28.8V AC/DC Maximum Supply Voltage - SCALANCE Series - 6GK5112-0BA00-2AB2
Use this unmanaged IE switch from Siemens for data acquisition and transfer purposes. It has 12 Ethernet ports, so you can collect multiple readings from different items of equipment simultaneously. High transfer speeds of 10 and 100Mbit/s deliver quick conversions to match fast-paced processes. An integrated redundant power supply keeps the system running during faults to prevent downtime. Thanks to integrated LED status indicators, you can easily detect malfunctions, while DIN-rail mounting saves installation space in compact setups. You'll find switches like this one used in research and development facilities, as well as control, automation and testing operations.
Features & Benefits
• Compact dimensions of 80 (W) x 117 (H) x 109mm (D) to fir easily into small spaces
• IP20 rating indicates the unit is protected against touch
• Wide operating temperature range between 0°C and +60°C for use in challenging conditions
• RJ45 ports for easy compatibility with other devices
Does this device have overcurrent protection?
Yes, it has 0.6A/60V fuse protection, so you can rely on it to handle faults.
Will I get an operating manual?
Yes, you can download the digital manual from Siemens' website.
Related links
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens Managed Switch Ethernet Switch
- Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network
