Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network

Subtotal (1 unit)*

$412.31

(exc. GST)

$453.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.31

*price indicative

RS Stock No.:
180-9591
Distrelec Article No.:
301-24-551
Mfr. Part No.:
6GK5005-0GA10-1AB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition

Series

SCALANCE XB005G

For Use With

Industrial Ethernet Network

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, 5 x RJ45 Input Ports, 1000Mbps Maximum Transfer Rate - SCALANCE Series - 6GK5005-0GA10-1AB2


Create a system for data acquisition and exchange in your workplace with this industrial Ethernet switch from Siemens. Its five RJ45 ports mean you can connect up to five devices to establish star and line topology networks. Thanks to a transmission speed of up to 1000Mbps, you can use it to send and receive large packets of data in a short period. This switch is easy to install without any external software, saving time and effort. You'll find it used in office spaces and on assembly lines.

Features & Benefits


• DIN rail and wall mounting options for versatility

• LED diagnostics give a visual indication of status

• Broad operating temperature range of -10°C to +60°C for use in demanding conditions

• Integrated 0.6A fuse for short-circuit protection

• Compact dimensions of 100 (height) x 45 (width) x 87mm (depth) for installation in setups with limited space

Is this switch finger-safe?


Yes, the switch's IP20 rating indicates that it's protected from objects larger than 12mm in size, including your fingers.

How do I monitor this switch?


The switch features LED indicators that make it easy to monitor its operating status at a glance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy