ZF Roller Lever Micro Switch, Left Angle PCB Terminal Terminal, 3A, 125 V ac, SPDT, IP40
- RS Stock No.:
- 706-4216
- Mfr. Part No.:
- DG13-B3RA
- Brand:
- ZF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.71
(exc. GST)
$2.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 324 unit(s) shipping from 23 November 2026
- Plus 3,369 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $2.71 |
| 50 - 249 | $2.64 |
| 250 + | $2.17 |
*price indicative
- RS Stock No.:
- 706-4216
- Mfr. Part No.:
- DG13-B3RA
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | PPS | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | DG Subminiature | |
| Series | DG Sub-Miniature | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material PPS | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type DG Subminiature | ||
Series DG Sub-Miniature | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified
Related links
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A SPDT, IP40
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3 A 30 V dc IP40
- Honeywell Roller Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- ZF Roller Lever Micro Switch 50mA SPDT, IP40
