Mitsubishi Electric Analogue Module DC for use with iQ FX5U PLC, iQ FX5 PLC
- RS Stock No.:
- 135-9290
- Distrelec Article No.:
- 303-96-715
- Mfr. Part No.:
- FX5-4DA-ADP
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,104.84
(exc. GST)
$1,215.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,104.84 |
*price indicative
- RS Stock No.:
- 135-9290
- Distrelec Article No.:
- 303-96-715
- Mfr. Part No.:
- FX5-4DA-ADP
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Analogue Module | |
| Output Type | DC | |
| Number of Outputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | iQ FX5U PLC, iQ FX5 PLC | |
| Width | 17.6mm | |
| Standards/Approvals | CE, UL, cUL | |
| Depth | 89.1mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Analogue Module | ||
Output Type DC | ||
Number of Outputs 4 | ||
Mount Type DIN Rail | ||
For Use With iQ FX5U PLC, iQ FX5 PLC | ||
Width 17.6mm | ||
Standards/Approvals CE, UL, cUL | ||
Depth 89.1mm | ||
- COO (Country of Origin):
- JP
FX5 - Communication Adapter
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739
Mitsubishi FX5U
Related links
- Mitsubishi Electric Analogue Module for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Analogue Module DC for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Communication Module DC for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Analogue Module DC Transistor for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric Analogue Module Pulse for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric Analogue Input Module Analogue Transistor for use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
