Mitsubishi Electric Analogue Input Module Analogue Transistor for use with FX5U CPU Module, FX5UC CPU Module

Subtotal (1 unit)*

$1,160.67

(exc. GST)

$1,276.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,160.67

*price indicative

RS Stock No.:
162-5696
Mfr. Part No.:
FX5-4LC
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Analogue Input Module

Input Type

Analogue

Number of Inputs

4

Output Type

Transistor

Mount Type

DIN Rail

Number of Outputs

4

For Use With

FX5U CPU Module, FX5UC CPU Module

Depth

83mm

Width

60mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The Mitsubishi analogue input module has FX5-4LC temperature control module equipped with 4 channel input (thermocouples, resistance thermometer and micro voltage input), 4 points output (open collector transistor) and 4 points current sensor input can perform temperature control. It can be used with FX5U CPU Module, FX5UC CPU Module.

Operating Temperature: +1700°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy