Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- RS Stock No.:
- 539-0746
- Distrelec Article No.:
- 304-01-096
- Mfr. Part No.:
- FX3U-4DA-ADP
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,137.20
(exc. GST)
$1,250.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,137.20 |
*price indicative
- RS Stock No.:
- 539-0746
- Distrelec Article No.:
- 304-01-096
- Mfr. Part No.:
- FX3U-4DA-ADP
- Brand:
- Mitsubishi Electric
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
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | MELSEC FX | |
| For Use With | MELSEC FX Series | |
| Standards/Approvals | UL, cUL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series MELSEC FX | ||
For Use With MELSEC FX Series | ||
Standards/Approvals UL, cUL, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitsubishi Analogue output Module
The Mitsubishi analogue output module is a state-of-the-art device equipped with 4 output channels suitable for 0-10V and 4-20mA analogue outputs. These analogue adapters provide complete versatility, where each channel can be independently configured for either voltage or current control signals. These modules fit on the left-hand side of the PLC base units. The output modules are added depending upon the size of the base units.
Note
:
These modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904). The supply voltage is taken from the PLC base unit.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Features and Benefits
12bit resolution
Analogue, relay, and transistor type output
Applications
Industrial automation
Robotics
Automobile industry
Certifications
CE
UL/cUL certified
Related links
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric PLC connection cable 1 m For Use With HMI GOT, CPU (MELSEC FX Series)
- Mitsubishi Electric Counter for use with MELSEC FX Series
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- Mitsubishi Electric PLC connection cable 1 m For Use With HMI CPU (MELSEC FX Series), GT1020 Series
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series