Mitsubishi Electric Communication Module DC for use with iQ FX5 PLC, iQ FX5U PLC
- RS Stock No.:
- 135-9293
- Mfr. Part No.:
- FX5-80SSC-S
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$2,307.63
(exc. GST)
$2,538.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,307.63 |
*price indicative
- RS Stock No.:
- 135-9293
- Mfr. Part No.:
- FX5-80SSC-S
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Communication Module | |
| Input Type | DC | |
| Number of Inputs | 4 | |
| Mount Type | DIN Rail | |
| Number of Outputs | 4 | |
| For Use With | iQ FX5 PLC, iQ FX5U PLC | |
| Width | 50mm | |
| Depth | 83mm | |
| Standards/Approvals | CE, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Communication Module | ||
Input Type DC | ||
Number of Inputs 4 | ||
Mount Type DIN Rail | ||
Number of Outputs 4 | ||
For Use With iQ FX5 PLC, iQ FX5U PLC | ||
Width 50mm | ||
Depth 83mm | ||
Standards/Approvals CE, UL, cUL | ||
- COO (Country of Origin):
- JP
FX5 - Motion Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Features & Benefits
FX5-40SSC-S & FX5-80SSC-S Positioning Module;4 or 8 axis positioning function;Linear interpolation up to 4 axis;Circular interpolation 2 axis;Compatible with SSCNET III & SSCNET III/H;High speed pulse input
Applications:
- Sealing system
- Automatic vending machines
- Palletizer
- Grinding system
Mitsubishi FX5U
Related links
- Mitsubishi Electric Analogue Module for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Analogue Module DC for use with iQ FX5 PLC, iQ FX5U PLC
- Mitsubishi Electric Analogue Module DC for use with iQ FX5U PLC, iQ FX5 PLC
- Mitsubishi Electric Communication Module for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric Communication Module DC Remote for use with iQ FX3 PLC, iQ FX3U PLC
- Mitsubishi Electric FX5 Series PLC Expansion Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series PLC I/O Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with MELSEC iQ-F Series PLC
