Mitsubishi Electric Analogue Module for use with iQ FX5 PLC, iQ FX5U PLC
- RS Stock No.:
- 135-9292
- Mfr. Part No.:
- FX5-4DA-TC-ADP
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,050.91
(exc. GST)
$1,156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.91 |
*price indicative
- RS Stock No.:
- 135-9292
- Mfr. Part No.:
- FX5-4DA-TC-ADP
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Analogue Module | |
| Number of Outputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | iQ FX5 PLC, iQ FX5U PLC | |
| Standards/Approvals | UL, CE, cUL | |
| Series | MELSEC | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Analogue Module | ||
Number of Outputs 4 | ||
Mount Type DIN Rail | ||
For Use With iQ FX5 PLC, iQ FX5U PLC | ||
Standards/Approvals UL, CE, cUL | ||
Series MELSEC | ||
- COO (Country of Origin):
- JP
FX5 - Communication Adapter
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739
