Mitsubishi Electric Analogue Module DC for use with iQ FX5 PLC, iQ FX5U PLC

Subtotal (1 unit)*

$1,011.13

(exc. GST)

$1,112.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,011.13

*price indicative

RS Stock No.:
135-9289
Mfr. Part No.:
FX5-4AD-ADP
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Analogue Module

Input Type

DC

Number of Inputs

4

Mount Type

DIN Rail

For Use With

iQ FX5 PLC, iQ FX5U PLC

Width

17.6mm

Depth

89.1mm

Standards/Approvals

UL, CE, cUL

COO (Country of Origin):
JP

FX5 - Communication Adapter


The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.

The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.

The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)

Extremely compact and easy to use

Max. 2 expansion adapter for the CPU

RS-232 version, stock no. 875-5736

RS-485 version, stock no. 875-5739

Mitsubishi FX5U


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy