Schneider Electric Momentum Series Adapter for Use with Airports, Cement, Energy, Hydropower, Metallurgy, Mines,
- RS Stock No.:
- 135-5225
- Mfr. Part No.:
- 170ENT11002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,090.00
(exc. GST)
$2,299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,090.00 |
*price indicative
- RS Stock No.:
- 135-5225
- Mfr. Part No.:
- 170ENT11002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Ethernet Communication Adapter | |
| Product Type | Adapter | |
| Series | Momentum | |
| For Use With | Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Ethernet Communication Adapter | ||
Product Type Adapter | ||
Series Momentum | ||
For Use With Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment | ||
IP Rating IP20 | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
Communication Protocol I/O | ||
Schneider Modicon Momentum Ethernet Adapter
An adapter that can be used to connect any Momentum series I/O base to form a complete I/O module that communicates on an Ethernet network.
Features and Benefits
Supports both Ethernet II and IEEE802.3SNAP framing;Communicates using Modbus Application Protocol;2 front panel indicators showing operating status;RJ45 connector
Schneider Electric Modicon Momentum
Related links
- Schneider Electric Momentum Series Adapter for Use with Modicon Momentum-Automatisierungsplattform
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- Schneider Electric Momentum Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series PLC Accessory for Use with 171 Series
- Schneider Electric Momentum Series Counting Module for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Momentum Series Cable for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
