Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
- RS Stock No.:
- 230-6604
- Distrelec Article No.:
- 303-08-100
- Mfr. Part No.:
- 171CBU98091
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,906.68
(exc. GST)
$9,797.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,906.68 |
*price indicative
- RS Stock No.:
- 230-6604
- Distrelec Article No.:
- 303-08-100
- Mfr. Part No.:
- 171CBU98091
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Processor | |
| Series | Modicon Momentum Automation Platform | |
| For Use With | Modicon PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Processor | ||
Series Modicon Momentum Automation Platform | ||
For Use With Modicon PLC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric unity M1E processor has USB port Ethernet integrated connection type.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric 990NAD Series Coupler for Use with Modicon Momentum Automation Platform, Modicon Premium Automation
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Modicon X80 Series Ethernet Module for Use with Modicon M340 Automation Platform
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon Quantum Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Adapter for Use with Modicon PLC
