Schneider Electric Modicon Momentum Automation Platform Series Analogue Input Module for Use with Modicon PLC
- RS Stock No.:
- 230-6603
- Mfr. Part No.:
- 170AAI14000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,829.67
(exc. GST)
$10,812.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,829.67 |
*price indicative
- RS Stock No.:
- 230-6603
- Mfr. Part No.:
- 170AAI14000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Series | Modicon Momentum Automation Platform | |
| For Use With | Modicon PLC | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Series Modicon Momentum Automation Platform | ||
For Use With Modicon PLC | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- ID
The Schneider Electric distributed analog input base modicon momentum has 16 inputs.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Momentum Series Adapter for Use with Modicon Momentum-Automatisierungsplattform
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- Schneider Electric Analog Input Module 170A Analogue Input 30V
- Schneider Electric Momentum Series PLC Accessory for Use with 171 Series
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Momentum Series Counting Module for Use with Controller and IP20 Monoblock I/O
