Schneider Electric Modicon Momentum Series Counting Module for Use with Controller and IP20 Monoblock I/O
- RS Stock No.:
- 276-1508
- Distrelec Article No.:
- 303-08-097
- Mfr. Part No.:
- 170AEC92000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,605.00
(exc. GST)
$6,165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,605.00 |
*price indicative
- RS Stock No.:
- 276-1508
- Distrelec Article No.:
- 303-08-097
- Mfr. Part No.:
- 170AEC92000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Counting Module | |
| Accessory Type | Counter | |
| Series | Modicon Momentum | |
| For Use With | Controller and IP20 Monoblock I/O | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Counting Module | ||
Accessory Type Counter | ||
Series Modicon Momentum | ||
For Use With Controller and IP20 Monoblock I/O | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric High speed counter module base is a component designed for the Modicon Momentum series. It is configured with 6 inputs and 4 outputs. The counting input supports both absolute and incremental counting types. For absolute counting, it uses SSI with up, down, and four sub modes. Incremental counting supports up, down, and quadrature modes. The counting input voltage is 24 V in single ended mode and 5 V in differential mode. The counting frequency is up to 10 KHz in single ended mode and 200 KHz in differential mode. The counter has a resolution of 24 bits plus sign and can be configured via a communication adapter.
Mercury free
RoHS compliant
Resistance to ESD
Resistance to electromagnetic fields
- RS Stock No. 2761510
- Mfr. Part No. 170MCI10001
Each
$598.50
- RS Stock No. 2882254
- Mfr. Part No. VW3E7037000000
Each
$450.15
- RS Stock No. 2110521
- Mfr. Part No. TM5ACTB1210
Each
$253.01
- RS Stock No. 0655190
- Mfr. Part No. LMC402CBD10000
Each
$22,951.98
Related links
- Schneider Electric Momentum Series Cable for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Momentum Series PLC Accessory for Use with 171 Series
- Schneider Electric Momentum Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Momentum Series Communication Module, 2048-Input2048 Outputs
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series Adapter for Use with Modicon Momentum-Automatisierungsplattform











