Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O
- RS Stock No.:
- 276-1509
- Mfr. Part No.:
- 170INT11000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,538.31
(exc. GST)
$1,692.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.31 |
*price indicative
- RS Stock No.:
- 276-1509
- Mfr. Part No.:
- 170INT11000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Communication Adapter | |
| Product Type | Adapter | |
| Series | Modicon Momentum Automation Platform | |
| For Use With | Modicon Control and Distributed I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Communication Adapter | ||
Product Type Adapter | ||
Series Modicon Momentum Automation Platform | ||
For Use With Modicon Control and Distributed I/O System | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric 170INT11000
This adaptor is part of the Modicon Momentum range, an offer of controller and IP20 monoblock I/Os for distributed control architecture. The Interbus communication adaptor supports ring topology. It offers twisted pair cable transmission support medium and 500kbps data transmission rate. The adaptor is accessible through the continuous shift register and master/slave method. It is furnished with 2 D-sub (DE-09) connectors for connecting Interbus. It is an IP20 rated product. It weighs 0.07kg. The main application of this module is infrastructures and energy, material handling, simple machine control. This product is certified by CE, FM Class 1 Division 2, CSA and UL. Momentum is a flexible, modular family of components that easily snaps together and can be configured for a wide range of distributed I/O and control applications. System with 4 fundamental components that easily snap together in various combinations to form versatile control systems or sub-systems.
The Schneider Electric Interbus Communication Adaptor is designed for twisted pair communication, employing a ring topology. This adaptor supports a range of 0 to 254 devices per segment, with a maximum cable distance between devices of 12,800 meters and 400 meters between two modules. In case of a failure, it operates in a fail safe mode. The control parameter is maintained using CRC 16. The adaptor is powered from the IO base and is marked with a CE designation. Local signalling is facilitated through three LEDs one green LED for bus enable, one for remote bus check and another for remote bus disabled.
Mercury free
RoHS compliant
CSA and UL certified
IP20 degree of protection
Related links
- Schneider Electric Momentum Series Adapter for Use with Modicon PLC
- Schneider Electric Momentum Series Adapter for Use with Modicon Momentum-Automatisierungsplattform
- Schneider Electric Momentum Series Counting Module for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Momentum Series Cable for Use with Controller and IP20 Monoblock I/O
- Schneider Electric Momentum Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series PLC Accessory for Use with 171 Series
- Schneider Electric Momentum Series Communication Module, 2048-Input2048 Outputs
