Peak 5 Port USB CAN Interface, 1Mbit/s

N

Subtotal (1 unit)*

$2,387.55

(exc. GST)

$2,626.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,387.55

*price indicative

RS Stock No.:
734-635
Mfr. Part No.:
IPEH-004062
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

USB

Product Type

Interface

Network Speed

1Mbit/s

Interface Type

CAN

Number of Ports

5

Maximum Data Transfer Rate

12Mbps

Standards/Approvals

ISO 11898-2

COO (Country of Origin):
DE
The Peak PCAN-USB X6 is a high performance Interface designed to connect multiple CAN or CAN FD networks to a computer via USB. It enables reliable communication and data exchange for automotive testing industrial automation and hardware in the loop simulation.

Galvanic isolation of up to 300 Volts ensures safety between PC and CAN interfaces

Compact aluminium casing enhances durability in harsh environments

Compatible with ISO 11898-2 standards for reliable automotive applications

Comes with necessary software for enhanced functionality and development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy