Advantech SmartStart Series Gateway for Use with Routers

N

Subtotal (1 unit)*

$805.64

(exc. GST)

$886.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$805.64

*price indicative

RS Stock No.:
718-833
Mfr. Part No.:
BB-SL3050
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

GateWay

Product Type

Gateway

Series

SmartStart

For Use With

Routers

IP Rating

IP30

Standards/Approvals

UKCA

Communication Protocol

TCP

COO (Country of Origin):
CZ
The Advantech Basic Port Router is a Compact networking solution designed for stable and efficient connectivity in industrial environments. It ensures reliable operation with flexible configuration and energy efficient functionality.

Wide operational temperature range

Sleep mode and power ignition support

Router app software customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy