Advantech ADAM Series Gateway for Use with PLC
- RS Stock No.:
- 715-562
- Mfr. Part No.:
- ADAM-6717
- Brand:
- Advantech
Subtotal (1 unit)*
$969.29
(exc. GST)
$1,066.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.29 |
*price indicative
- RS Stock No.:
- 715-562
- Mfr. Part No.:
- ADAM-6717
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Gateway | |
| Accessory Type | GateWay | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | IC | |
| Communication Protocol | 2 x RS485, Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Gateway | ||
Accessory Type GateWay | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals IC | ||
Communication Protocol 2 x RS485, Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech intelligent I/O gateway delivers robust analogue input functionality, enabling efficient monitoring and control of various sensor signals across diverse applications.
Channels: 8 differential analogue inputs with a sampling rate of 10 or 100 samples/second
Input range supports multiple voltage options including ±150 mV to ±20 mA
16-bit resolution ensures high accuracy for precise measurements
Integrated communication via LAN and RS-485 facilitates seamless data transmission
Operating temperature ranges from -40°C to 70°C, providing versatility in harsh environments
Related links
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Controller for Use with PLCs
