Advantech USB 4700 Series Module for Use with Connector

N

Subtotal (1 unit)*

$1,225.89

(exc. GST)

$1,348.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,225.89

*price indicative

RS Stock No.:
718-796
Mfr. Part No.:
USB-4716
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

Module

Product Type

Module

Series

USB 4700

For Use With

Connector

Standards/Approvals

RoHS

Communication Protocol

USB

COO (Country of Origin):
TW
The Advantech Multifunction DAQ USB module offers versatile data acquisition capabilities tailored for industrial and home systems, providing a seamless Interface for measurement and control via USB connectivity.

Supports USB 3.0 SuperSpeed for high data transfer rates

Achieves a maximum sampling rate of 200 kS/s

Includes 16 digital I/Os and 2 analogue outputs for expanded functionality

Bus powered, eliminating the need for an external power source

Robust design suited for DIN rail mounting in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy