RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G, Vigi NSX 400/600 550 mm x 550 mm x
- RS Stock No.:
- 288-1641
- Mfr. Part No.:
- LVS03297
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.76
(exc. GST)
$161.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1641
- Mfr. Part No.:
- LVS03297
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 550mm | |
| For Use With | PrismaSeT G, Vigi NSX 400/600 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 550mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 550mm | ||
For Use With PrismaSeT G, Vigi NSX 400/600 | ||
Width 600mm | ||
Material Steel | ||
Height 550mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate from Schneider Electric is a high quality accessory designed for PrismaSeT P and G enclosures for Vigi NSX 400/600. It is built for vertical installation with a fixed toggle/rotary handle in a sleek white finish. This front plate offers reliable performance and durability, making it an essential component for electrical installations.
Compatible with a wide range of PrismaSeT enclosures
Easily installed for vertical applications
Durable steel construction with a matt textured finish
Certified to meet IEC standards for safety and reliability
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Canalis 150 mm x 550 mm x 300mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 550 mm x 400 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
