Advantech ADAM Series I/O Module for Use with PLCs
- RS Stock No.:
- 715-558
- Mfr. Part No.:
- ADAM-3014
- Brand:
- Advantech
Subtotal (1 unit)*
$340.24
(exc. GST)
$374.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.24 |
*price indicative
- RS Stock No.:
- 715-558
- Mfr. Part No.:
- ADAM-3014
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Advantech input/output module designed for industrial applications, enabling seamless interaction between various analog and digital signals for enhanced monitoring and control.
Supports unipolar and bipolar input/output configurations, providing flexibility for varied applications
Features an isolation level of 1,000 VDC to ensure safety and integrity in signal transmission
Offers a wide operating temperature range of 0 to 50 °C, suitable for diverse environments
Provides screw Terminal connectors for reliable and easy integration
Related links
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM-6015 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
