Advantech ADAM Series Thermocouple Module for Use with PLCs
- RS Stock No.:
- 715-524
- Mfr. Part No.:
- ADAM-3011
- Brand:
- Advantech
Subtotal (1 unit)*
$469.42
(exc. GST)
$516.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.42 |
*price indicative
- RS Stock No.:
- 715-524
- Mfr. Part No.:
- ADAM-3011
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermocouple Module | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Thermocouple Module | ||
Accessory Type Thermocouple Module | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech isolated thermocouple input module offers precise temperature measurement and monitoring. Designed for reliable data acquisition, it delivers superior performance in industrial environments with various thermocouple types.
Common Mode Rejection of 115 dB minimum ensures accurate readings
Wide temperature range support from -40°C to 760°C for various thermocouple types
High input impedance of 250 Ω enhances measurement accuracy
Isolation rating of 1,000 VDC enhances safety in operations
Versatile screw Terminal connectors simplify installation
Related links
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series Signal Conditioner for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLCs
