Advantech ADAM Series Digital Output Module for Use with PLCs
- RS Stock No.:
- 715-554
- Mfr. Part No.:
- ADAM-5056D-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$220.10
(exc. GST)
$242.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.10 |
*price indicative
- RS Stock No.:
- 715-554
- Mfr. Part No.:
- ADAM-5056D-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech digital output module is a robust 16-channel solution designed for seamless control and automation. It offers superior performance with its isolated output capabilities for a wide range of applications.
Certifications include CE and FCC class A
Power consumption is a maximum of 0.53 W
Optical isolation of 2,500 V ensures effective safety
Compatible with both 14-28 AWG wiring for connectivity
Related links
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Signal Conditioner for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
