Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- RS Stock No.:
- 697-830
- Mfr. Part No.:
- RJ71C24
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,927.53
(exc. GST)
$2,120.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,927.53 |
*price indicative
- RS Stock No.:
- 697-830
- Mfr. Part No.:
- RJ71C24
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Module | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-R | |
| For Use With | Information/Network Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Module | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-R | ||
For Use With Information/Network Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Serial Communication Module is designed to enable reliable data exchange between programmable controllers and external devices using RS-232 and RS-422/485 protocols. Its Compact form factor makes it suitable for installations with limited panel space, while supporting versatile serial communication standards for industrial applications.
Width is 27.8 mm
Height is 106 mm
Depth is 110 mm
Related links
- Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
