Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- RS Stock No.:
- 697-875
- Mfr. Part No.:
- R61P
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$555.05
(exc. GST)
$610.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.05 |
*price indicative
- RS Stock No.:
- 697-875
- Mfr. Part No.:
- R61P
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Power Supply | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-R | |
| For Use With | Input/Output Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Power Supply | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-R | ||
For Use With Input/Output Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Power Supply is designed to deliver stable and efficient energy conversion for industrial automation systems. Operating across a wide input voltage range from 100 to 240 volts AC, it ensures compatibility with global power standards. With a high output current of 6.5 amps at 5 volts, it supports demanding control devices and embedded systems.
Accepts AC input from 100 to 240 volts
Delivers up to 130 VA of apparent power
Provides 6.5 A output at 5 V for high-load applications
Related links
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Analogue Input
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
