Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output

Subtotal (1 unit)*

$1,915.38

(exc. GST)

$2,106.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,915.38

*price indicative

RS Stock No.:
697-829
Mfr. Part No.:
R60DA4
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Output Module

Series

MELSEC IQ-R

Output Type

Analog

Length

106mm

Standards/Approvals

UL

Depth

131mm

Width

27.8mm

Mount Type

Rack

Battery Backup

Yes

Output Current

160mA

Display Included

No

Supply Voltage

24V dc

COO (Country of Origin):
JP
The Mitsubishi Electric Analog Output Module with 4 channels is designed for precise control of Analog Devices in industrial automation systems. It enables smooth signal transmission to actuators, drives, and other field equipment requiring variable voltage or current. Its Compact design and reliable performance make it Ideal for process control applications.

Integrated analogue outputs are 4

Supports multiple output ranges for voltage and current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy