Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module

Subtotal (1 unit)*

$531.97

(exc. GST)

$585.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.97

*price indicative

RS Stock No.:
697-822
Mfr. Part No.:
RX40C7
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

PLC Accessory

Product Type

Input Module

Series

MELSEC IQ-R

For Use With

Input/Output Module

Hazardous Area Certification

No

Standards/Approvals

UL

Supply Voltage

24V

COO (Country of Origin):
JP
The Mitsubishi Electric DC Input Module is built for reliable signal acquisition in industrial automation systems. It supports 16 digital inputs and operates on a 24 VDC supply, making it Ideal for interfacing sensors and switches. With screw-type wiring and standard material construction, it ensures secure connections and long-term durability.

Current type is DC

Integrated digital inputs are 16

Occupies 16 I/O points on the PLC

Rated input voltage is 24 VDC

Wiring uses screw terminals

Internal current consumption is 0.11 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy