Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output

Subtotal (1 unit)*

$642.49

(exc. GST)

$706.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$642.49

*price indicative

RS Stock No.:
697-825
Mfr. Part No.:
RY40PT5P
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Output Module

Series

MELSEC IQ-R

Output Type

Transistor

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

27.8mm

Depth

131mm

Length

106mm

Standards/Approvals

UL

Output Current

130mA

Supply Voltage

24V

Mount Type

DIN Rail

Battery Backup

No

Display Included

No

COO (Country of Origin):
JP
The Mitsubishi Electric Transistor Output Module is designed for fast and reliable switching in DC control systems. With 16 output points using source-type transistor logic, it supports efficient interfacing with field devices such as solenoids, relays, and indicators. Its Compact design and screw Terminal wiring ensure secure installation and dependable performance.

Power supply voltage is 12 to 24 V

Current type is DC

Integrated digital outputs are 16

Occupies 16 I/O points on the PLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy