Schneider Electric TM5 Series Output Module for Use with PacDrive LMC Motion Controller
- RS Stock No.:
- 276-9399
- Mfr. Part No.:
- TM5SDO4TAFS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,688.13
(exc. GST)
$1,856.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,688.13 |
*price indicative
- RS Stock No.:
- 276-9399
- Mfr. Part No.:
- TM5SDO4TAFS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | TM5 | |
| For Use With | PacDrive LMC Motion Controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 142, EN 13849-1, IEC 61131-2, IEC 61508, IEC 62061, UL 508 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series TM5 | ||
For Use With PacDrive LMC Motion Controller | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 142, EN 13849-1, IEC 61131-2, IEC 61508, IEC 62061, UL 508 | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Safety dc discrete output module is furnished with 2 wires for electrical connection. Its housing color is red. It meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection.
Sustainable
High performance
Related links
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Preventa Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Eco PacDrive LMC Pro 2
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric Preventa Series Controller 8-Input, PNP Input
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Preventa Series Safety Automation Controller
- Schneider Electric Preventa Series Safety Controller, 24V ac/dc
