Schneider Electric TM5 Series Counter for Use with PacDrive LMC Pro2, PacDrive LMC Eco, PacDrive LMC Pro
- RS Stock No.:
- 276-9400
- Mfr. Part No.:
- TM5SE1IC20005
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,684.04
(exc. GST)
$1,852.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,684.04 |
*price indicative
- RS Stock No.:
- 276-9400
- Mfr. Part No.:
- TM5SE1IC20005
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | TM5 | |
| For Use With | PacDrive LMC Pro2, PacDrive LMC Eco, PacDrive LMC Pro | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GOST-R, cULus, C-Tick, CSA C22.2 Nr. 213, CSA C22.2 No 142, CSA, UL 508, IEC 61131-2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series TM5 | ||
For Use With PacDrive LMC Pro2, PacDrive LMC Eco, PacDrive LMC Pro | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals GOST-R, cULus, C-Tick, CSA C22.2 Nr. 213, CSA C22.2 No 142, CSA, UL 508, IEC 61131-2 | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Counter module with 1 incremental encoder is compatible with motion controller.
Sustainable
High performance
Related links
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2 PacDrive LMC Pro
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Eco PacDrive LMC Pro 2
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series Connecting Cable for Use with Modicon TM7
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
