Schneider Electric CEX Series License for Use with Distributed I/Os, PACs, PLCs
- RS Stock No.:
- 654-150
- Mfr. Part No.:
- CEXSPUCZSTPAZZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,899.25
(exc. GST)
$5,389.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,899.25 |
*price indicative
- RS Stock No.:
- 654-150
- Mfr. Part No.:
- CEXSPUCZSTPAZZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | License | |
| Accessory Type | License | |
| Series | CEX | |
| For Use With | Distributed I/Os, PACs, PLCs | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type License | ||
Accessory Type License | ||
Series CEX | ||
For Use With Distributed I/Os, PACs, PLCs | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Schneider Electric EcoStruxure Control Expert is an advanced digital license designed for small teams of up to 10 users, facilitating efficient engineering tasks. This service pack base license empowers users to leverage the full capabilities of the Control Expert software, version V16, compatible with major operating systems such as Windows 10, Windows 11, and Windows Server. Its node-locked format ensures dedicated performance while meeting the specific needs of users in various sectors. With support for multiple languages and compatibility with the Modicon controller, it enables a versatile, accessible engineering environment for professionals to excel in their projects.
Digital format ensures quick and easy access to the software
Licenced for a team of 10 users, scaling with your needs
Operates seamlessly on Windows 10, Windows 11, and Windows Server 2019/2022
Node locked license provides stable performance for individual users
Supports a range of languages including Italian, Chinese, Spanish, English, German, and French
Permanent license category offers long-term usability without expiration concerns
Compatible with Modicon controllers for integrated engineering solutions
Hosting option available as on-premise for complete control
Memory requirement of just 8 GB allows for efficient software operation
Optimised display resolution of 800 x 600 pixels ensures clarity in user interface
Related links
- Schneider Electric CEX Series License for Use with Distributed I/Os PLCs
- Schneider Electric CEX Series License for Use with PLCs Distributed I/Os
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric Advantys STB Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- WAGO Distributed I/O Device 750 24V
- Phoenix Contact Distributed I/O Device
