Schneider Electric CEX Series License for Use with PLCs, PACs, Distributed I/Os
- RS Stock No.:
- 654-020
- Mfr. Part No.:
- CEXSPUCZLTPAZZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15,146.94
(exc. GST)
$16,661.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,146.94 |
*price indicative
- RS Stock No.:
- 654-020
- Mfr. Part No.:
- CEXSPUCZLTPAZZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | License | |
| Product Type | License | |
| Series | CEX | |
| For Use With | PLCs, PACs, Distributed I/Os | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type License | ||
Product Type License | ||
Series CEX | ||
For Use With PLCs, PACs, Distributed I/Os | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Schneider Electric EcoStruxure Control Expert is a digital software license designed to enhance engineering and control functions for users managing Modicon controllers. Offering a service pack base format, it caters to teams of up to 10 users with a node locked licensing structure. This robust software is compatible with multiple operating systems, including Windows 10, Windows 11, Windows Server 2019, and Windows Server 2022, ensuring seamless integration into various IT infrastructures. Users benefit from a broad spectrum of language support, making it versatile for international teams. The EcoStruxure Control Expert is essential for those looking to optimise their engineering processes with professional-grade tools.
Node locked license type ensures secure and dedicated access for users
Permanent license category provides long-term use without renewal fees
Supports multiple operating systems for versatile deployment options
Accommodates a team of 10 users, optimising collaboration on projects
8 GB memory requirement ensures smooth operation and performance
Offers digital licensing format for easy installation and management
Engineering software function enhances project efficiency and precision
Complementary product compatibility with Modicon controllers for seamless operation
On-premise hosting option allows for customised infrastructure solutions
User language options include Italian, Chinese, Spanish, English, German, and French, catering to diverse teams
Related links
- Schneider Electric CEX Series License for Use with Distributed I/Os PLCs
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric Advantys STB Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- Schneider Electric ESE Series License for Use with Lexium P
- Schneider Electric Service IND Series License for Use with PLC
- Schneider Electric EcoStruxure Control Engineering Series License for Use with Rockwell RSLogix5 to EcoStruxure Control
