Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- RS Stock No.:
- 653-990
- Mfr. Part No.:
- BMXART0414H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,960.20
(exc. GST)
$2,156.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,960.20 |
*price indicative
- RS Stock No.:
- 653-990
- Mfr. Part No.:
- BMXART0414H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analog Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | BMX | |
| For Use With | Modicon M340, M580 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analog Input Module | ||
Accessory Type Analogue Input Module | ||
Series BMX | ||
For Use With Modicon M340, M580 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Analog input module is designed to enhance measurement accuracy in severe environments. With its four isolated channels, this module efficiently processes a variety of analog input types, including voltage ranges from +/- 40 mV to +/- 1.28 V. The module's robust electrical connection allows for seamless integration into larger systems, catering to applications requiring precise temperature measurement. Its superior common mode rejection of 120 dB ensures reliable operation even in noisy environments, making it ideal for complex industrial applications where precision and resilience are paramount.
Offers four isolated analog input channels for enhanced measurement accuracy
Compatible with various analog input types, including voltage and resistance sensors
Features robust electrical connection with a 40-way connector for secure integration
Impressive common mode rejection of 120 dB, ensuring reliability in noisy environments
Operates effectively in temperatures ranging from -25°C to +70°C for versatile application
Designed for harsh environments, ensuring durability and long-term performance
Sigma delta 16-bit analog-to-digital conversion for high-resolution measurements
External cold junction compensation by Pt100 probe for enhanced temperature accuracy
Included status LEDs for operational diagnostics facilitate quick troubleshooting
Manufactured to comply with international standards, ensuring product quality and reliability
Related links
- Schneider Electric BMX Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cover for Use with Modicon M340 / M580
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric BMX Series Cordset for Use with Modicon PLC
- Schneider Electric BMX Series Processor Development Tool, Analogue Input Input
- Schneider Electric TM3 Series Analog Input Module for Use with Modicon TM3
- Schneider Electric BMX Series Output Module for Use with BMX Series
