Schneider Electric Modicon X80 Series Cover for Use with Process Application

Subtotal (1 unit)*

$313.50

(exc. GST)

$344.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.50

*price indicative

RS Stock No.:
147-871
Mfr. Part No.:
BMXXEM010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Empty Slot Cover

Product Type

Cover

Series

Modicon X80

For Use With

Process Application

Hazardous Area Certification

No

Standards/Approvals

No

Schneider Electric Cover, For Use With Modicon M340 / M580 - BMXXEM010


This protective cover is intended for unoccupied slots in the Modicon M340 and M580 automation platforms. It protects open slots from dust and moisture, enhancing the longevity of the equipment.

Features & Benefits


• Prevents dust accumulation

• Reduces moisture exposure to enhance equipment durability

• Simple installation for prompt slot protection

• Made from recycled materials to support sustainability

• Available in sets of five for added value

Applications


• Used with Modicon M340 automation platforms

• Safeguards empty slots on Modicon M580 racks

• Suitable for various industrial settings requiring slot covers

• Essential for sustaining operational integrity in automation systems

What is the weight of the cover?


The cover has a net weight of 0.005kg, making it lightweight and easy to handle.

Is this cover compatible with other Modicon models?


It is specifically designed for the Modicon M340 and M580 models and may not suit other series.

How do I install the cover on the rack?


The installation process is straightforward; simply position the cover over the unoccupied slot.

Can I use it in environments with high humidity?


Yes, the cover serves as a barrier against moisture, making it suitable for humid conditions.

What should I do if I need to replace it?


Replacement is uncomplicated; just remove the old cover and fit a new one from your set as required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy