Schneider Electric BMX Series Output Module for Use with BMX Series
- RS Stock No.:
- 577-076
- Mfr. Part No.:
- BMXDDO6402KC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,661.11
(exc. GST)
$2,927.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,661.11 |
*price indicative
- RS Stock No.:
- 577-076
- Mfr. Part No.:
- BMXDDO6402KC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | DC Discrete Output Module | |
| Product Type | Output Module | |
| Series | BMX | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 61131-2 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type DC Discrete Output Module | ||
Product Type Output Module | ||
Series BMX | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 61131-2 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete output module X80 features 64 solid-state outputs operating at 24 V DC positive voltage. Designed for severe industrial environments, it ensures reliable and fast switching with enhanced durability and protection against harsh conditions. Ideal for high-density output control in demanding automation systems.
IP20 protection rated
Reverse mounted diode
Related links
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric BMX Series Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Repeater for Use with BMX Series
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
