Schneider Electric TM3 Series Analog Input Module for Use with Modicon TM3
- RS Stock No.:
- 781-687
- Mfr. Part No.:
- TM3TI4DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$589.38
(exc. GST)
$648.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.38 |
*price indicative
- RS Stock No.:
- 781-687
- Mfr. Part No.:
- TM3TI4DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analog Input Module | |
| Series | TM3 | |
| For Use With | Modicon TM3 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | cUL | |
| Supply Voltage | 13V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analog Input Module | ||
Series TM3 | ||
For Use With Modicon TM3 | ||
IP Rating IP20 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification cUL | ||
Supply Voltage 13V | ||
- COO (Country of Origin):
- JP
The Schneider Electric Analog input module provides reliable temperature differential measurement for industrial automation systems. it is designed to enhance machine efficiency with precise input handling and Compact integration. the module ensures consistent performance in demanding environments, offering flexibility for various applications with easy installation and dependable connectivity.
Supports 24 V dc power supply
Offers spring Terminal connections for secure wiring
Ensures Compact design for space-saving installation
Delivers accurate input processing for industrial automation
Related links
- Schneider Electric TM3 Series Analogue Input Module for Use with Modicon TM3
- Schneider Electric TM3 Series Discrete Input Module for Use with Modicon M262 Modicon M251, Modicon M241
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251, Transistor
- Schneider Electric Modicon TM Series Analogue Input Module for Use with TM3
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric STB Series Analog Input Module for Use with Mounting Base STBXBA2000, Power Distribution Module
- Schneider Electric Modicon TM3
- Advantech ADAM Series Analog Input Module for Use with PLC
