Siemens Connection Module for use with ET 200 PRO
- RS Stock No.:
- 632-114
- Mfr. Part No.:
- 6ES7194-4CB00-0AA0
- Brand:
- Siemens
N
Subtotal (1 unit)*
$116.81
(exc. GST)
$128.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $116.81 |
*price indicative
- RS Stock No.:
- 632-114
- Mfr. Part No.:
- 6ES7194-4CB00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Module Type | Base Module | |
| For Use With | ET 200 PRO | |
| Depth | 39 | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Module Type Base Module | ||
For Use With ET 200 PRO | ||
Depth 39 | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens Connection Module, 45mm Width, 39mm Depth - 6ES7194-4CB00-0AA0
This connection module is designed for integration with ET 200 PRO systems, providing a Compact Interface component for industrial automation environments. It is intended to be mounted within control assemblies and to support modular I/O architectures while meeting industry materials directives.
Features and Benefits:
• RoHS compliance reduces hazardous-substance concerns during installation
• Compact form supports dense panel layouts and efficient space usage
• Engineered for use with ET 200 PRO to ensure system compatibility
• Compact form supports dense panel layouts and efficient space usage
• Engineered for use with ET 200 PRO to ensure system compatibility
Applications
• Used with ET200PRO distributed I/O racks in factory automation
• Suitable for retrofit of ET 200 PRO spare-parts inventories
• Ideal for DIN-rail assemblies requiring small-footprint modules
• Suitable for retrofit of ET 200 PRO spare-parts inventories
• Ideal for DIN-rail assemblies requiring small-footprint modules
How does it align with environmental regulations?
It conforms to RoHS restrictions, limiting specific hazardous substances in component construction.
What mounting contexts is it designed for?
The units Compact profile suits DIN-rail and modular control-panel arrangements common to ET 200 PRO installations.
- RS Stock No. 2658786
- Mfr. Part No. 6GK19050EA00
Each (In a Pack of 5)
$76.072
- RS Stock No. 2537384
- Mfr. Part No. 6AG19601CB004AA5
Each
$1,880.76












