Siemens PLC Cable for Use with ET 200

Subtotal (1 unit)*

$154.56

(exc. GST)

$170.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.56

*price indicative

RS Stock No.:
265-8827
Mfr. Part No.:
6XV18015AH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

For Use With

ET 200

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Robust power connecting cable M12-180/M12-180 is have degree of protection IP69. The cable is pre-assembled with M12 plug and M12 socket for power supply of the ET 200. It have continuous current of the power lines 4.5 A.

Conductor class of 5

4 cores

Flame-resistant acc. to IEC 60332-1-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy