B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-112
- Mfr. Part No.:
- X20CP0420
- Brand:
- B&R
Subtotal (1 unit)*
$1,139.29
(exc. GST)
$1,253.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,139.29 |
*price indicative
- RS Stock No.:
- 589-112
- Mfr. Part No.:
- X20CP0420
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | Vibration: B (4 g), Vibration: 4 g, UL cULus E115267, UKCA, LR ENV1, Humidity: B (up to 100%), EMC: Bridge and open deck, EMC: B (bridge and open deck), EAC, DNV Temperature: B (0 to 55°C), CE, BV EC33B Temperature: 5 - 55°C, ABS | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2 | |
| Communication Protocol | RS485, X2X Link, Ethernet, RS232, USB, CAN, POWERLINK | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals Vibration: B (4 g), Vibration: 4 g, UL cULus E115267, UKCA, LR ENV1, Humidity: B (up to 100%), EMC: Bridge and open deck, EMC: B (bridge and open deck), EAC, DNV Temperature: B (0 to 55°C), CE, BV EC33B Temperature: 5 - 55°C, ABS | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2 | ||
Communication Protocol RS485, X2X Link, Ethernet, RS232, USB, CAN, POWERLINK | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
- RS Stock No. 0589076
- Mfr. Part No. X20CCP0410
- RS Stock No. 0589114
- Mfr. Part No. X20CP0483
- RS Stock No. 0589062
- Mfr. Part No. X20CBC8084











