B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-049
- Mfr. Part No.:
- X20BC00G3
- Brand:
- B&R
Subtotal (1 unit)*
$580.20
(exc. GST)
$638.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.20 |
*price indicative
- RS Stock No.:
- 589-049
- Mfr. Part No.:
- X20BC00G3
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Ethernet Communication Module | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, KR, EAC, DNV (Temperature: B (0 - 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), Corrosive gas: EN 60068-2-60, Condensation: BMW GS 95011-4, CE, ABS | |
| Communication Protocol | POWERLINK, CAN, RS485, X2X Link, RS232, USB, Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Ethernet Communication Module | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, KR, EAC, DNV (Temperature: B (0 - 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), Corrosive gas: EN 60068-2-60, Condensation: BMW GS 95011-4, CE, ABS | ||
Communication Protocol POWERLINK, CAN, RS485, X2X Link, RS232, USB, Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables X2X Link I/O modules to be connected to EtherCAT and operated with any EtherCAT master system. EtherCAT slave devices extract their data from passing telegrams and insert input data in the same way, enabling high-speed communication. This bus controller also allows flexible transitions between IP20 and IP67 protection outside the control cabinet by combining X20, X67, or XV modules as needed, with spacing of up to 100 meters.
Auto-configuration of I/O modules
I/O configuration and firmware update via the fieldbus
Full support of the modular slice concept via CoE
- RS Stock No. 0589062
- Mfr. Part No. X20CBC8084
Each
$2,613.39
- RS Stock No. 0589076
- Mfr. Part No. X20CCP0410
Each
$1,175.50












