ILR-IW09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface package
- RS Stock No.:
- 796-1769
- Mfr. Part No.:
- ILR-IW09-85SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-1769
- Mfr. Part No.:
- ILR-IW09-85SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Series | OSLON Black PowerCluster | |
| Peak Wavelength | 850 nm | |
| Product Type | IR LED Module | |
| Package Type | PCB | |
| Mount Type | Surface | |
| Lens Shape | Dome | |
| Number of LEDs | 9 | |
| Radiant Flux | 9270 mW | |
| Radiant Intensity | 9270 mW | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Series OSLON Black PowerCluster | ||
Peak Wavelength 850 nm | ||
Product Type IR LED Module | ||
Package Type PCB | ||
Mount Type Surface | ||
Lens Shape Dome | ||
Number of LEDs 9 | ||
Radiant Flux 9270 mW | ||
Radiant Intensity 9270 mW | ||
PowerCluster IR LED Arrays - IR OSLON Black Wide
The Intelligent LED Solutions PowerCluster Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.
The Oslon® 4 IR PowerCluster contains four IR Oslon Black Series LEDs
The Oslon® 9 IR PowerCluster contains nine IR Oslon Black Series LEDs
The Oslon® 16 IR PowerCluster contains sixteen IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100,000 hour operating life to 70% of original brightness
Multiple PowerCluster modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerCluster 4: 20 x 20 x 3.5mm
— PowerCluster 9: 25 x 25 x 3.5mm
— PowerCluster 16: 30 x 30 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- ILR-IW16-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface Mount
- ILR-IO09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Array PCB Screw package
- ILR-IW09-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IN09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- ILH-IW04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILR-IO16-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IO09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IO09-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
