B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-076
- Mfr. Part No.:
- X20CCP0410
- Brand:
- B&R
Subtotal (1 unit)*
$1,175.50
(exc. GST)
$1,293.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,175.50 |
*price indicative
- RS Stock No.:
- 589-076
- Mfr. Part No.:
- X20CCP0410
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, ATEX Zone 2, BMW GS 95011-4, BV EC33B (Temperature: 5 - 55°C, Vibration: 4 g, EMC: Bridge and open deck), CE, DNV (Temperature: B (0 to 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, cCSAus, Division 2, FTZÚ 09 ATEX 0083X | |
| Communication Protocol | CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ABS, ATEX Zone 2, BMW GS 95011-4, BV EC33B (Temperature: 5 - 55°C, Vibration: 4 g, EMC: Bridge and open deck), CE, DNV (Temperature: B (0 to 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, cCSAus, Division 2, FTZÚ 09 ATEX 0083X | ||
Communication Protocol CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
- RS Stock No. 0589114
- Mfr. Part No. X20CP0483
- RS Stock No. 0589062
- Mfr. Part No. X20CBC8084
- RS Stock No. 0589112
- Mfr. Part No. X20CP0420











