B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-051
- Mfr. Part No.:
- X20BC8083
- Brand:
- B&R
Subtotal (1 unit)*
$459.00
(exc. GST)
$504.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.00 |
*price indicative
- RS Stock No.:
- 589-051
- Mfr. Part No.:
- X20BC8083
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Unit | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, EN 60068-2-60, EAC, DNV, CE | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Unit | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, EN 60068-2-60, EAC, DNV, CE | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to POWERLINK. It supports synchronous operation of the X2X Link either in a 1:1 cycle or synchronized to the POWERLINK cycle using a prescaler. POWERLINK is a standard protocol for Fast Ethernet, offering hard real-time capabilities ideal for time-critical industrial applications.
I/O configuration and firmware update via the fieldbus
Integrated hub for efficient cabling
Up to 2 slots for hub expansion modules
2x/4x/6x Fast Ethernet hub
- RS Stock No. 0589050
- Mfr. Part No. X20BC0143-10
Each
$412.63












